Phoenix Contact COMBICON MSTB Series Right Angle PCB Terminal Block, 2 Contact(s), 5mm Pitch, 1 Row(s)

RS Stock No.: 802-4950Brand: Phoenix ContactManufacturers Part No.: 1754436
brand-logo
View all in PCB Headers

Technical documents

Specifications

Series

COMBICON MSTB

Pitch

5mm

Number Of Contacts

2

Number Of Rows

1

Body Orientation

Right Angle

Termination Method

Solder

Contact Material

Tin Plated

Current Rating

12A

Voltage Rating

320 V

Country of Origin

Germany

Product details

Phoenix Contact CLASSIC COMBICON 5mm Pitch MTSB,MTSBA & MSTBW Terminal Block Headers

CLASSIC COMBICON 5mm pitch MTSB, MTSBA and MSTBW single level PCB through hole right angle mounting terminal block headers for 320V (III/2) applications.
Part numbers prefixed with 1754 (MSTB) are shrouded on 2 sides
Part numbers prefixed with 1757 (MSTBA) are shrouded on 4 sides
Part numbers prefixed with 1735/6 (MSTBW) are shrouded on 2 sides and have PCB stand-offs

Various positions available
5.0 mm pitch
Green
Solder termination

Phoenix Contact COMBICON 5.0mm Two Part Terminal Blocks

You may be interested in
View all in PCB Headers

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact COMBICON MSTB Series Right Angle PCB Terminal Block, 2 Contact(s), 5mm Pitch, 1 Row(s)

P.O.A.

Phoenix Contact COMBICON MSTB Series Right Angle PCB Terminal Block, 2 Contact(s), 5mm Pitch, 1 Row(s)

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Series

COMBICON MSTB

Pitch

5mm

Number Of Contacts

2

Number Of Rows

1

Body Orientation

Right Angle

Termination Method

Solder

Contact Material

Tin Plated

Current Rating

12A

Voltage Rating

320 V

Country of Origin

Germany

Product details

Phoenix Contact CLASSIC COMBICON 5mm Pitch MTSB,MTSBA & MSTBW Terminal Block Headers

CLASSIC COMBICON 5mm pitch MTSB, MTSBA and MSTBW single level PCB through hole right angle mounting terminal block headers for 320V (III/2) applications.
Part numbers prefixed with 1754 (MSTB) are shrouded on 2 sides
Part numbers prefixed with 1757 (MSTBA) are shrouded on 4 sides
Part numbers prefixed with 1735/6 (MSTBW) are shrouded on 2 sides and have PCB stand-offs

Various positions available
5.0 mm pitch
Green
Solder termination

Phoenix Contact COMBICON 5.0mm Two Part Terminal Blocks

You may be interested in