Technical documents
Specifications
Brand
Phoenix ContactNumber Of Contacts
16
Current Rating
16A
Gender
Female
Series
B16, HC
Type
Connector Insert
Mounting Type
Panel Mount
Voltage Rating
500 V
Pole Format
16P+E
Number Of Rows
2
Body Orientation
Right Angle
Termination Method
Screw
Contact Plating
Silver
Contact Material
Copper Alloy
Country of Origin
Germany
Product details
HEAVYCON B Series Inserts
Series B has been designed for 500 V/16 A and is available with 6, 10, 16 and 24 positions
Series B contact inserts are used in a series B housing
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Phoenix ContactNumber Of Contacts
16
Current Rating
16A
Gender
Female
Series
B16, HC
Type
Connector Insert
Mounting Type
Panel Mount
Voltage Rating
500 V
Pole Format
16P+E
Number Of Rows
2
Body Orientation
Right Angle
Termination Method
Screw
Contact Plating
Silver
Contact Material
Copper Alloy
Country of Origin
Germany
Product details
HEAVYCON B Series Inserts
Series B has been designed for 500 V/16 A and is available with 6, 10, 16 and 24 positions
Series B contact inserts are used in a series B housing