Technical documents
Specifications
Brand
Phoenix ContactNumber Of Contacts
6
Pitch
2.5mm
Series
PTSM
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
6A
Voltage Rating
250 V
Contact Material
Tin Plated
Country of Origin
Germany
You may be interested in
Phoenix Contact, 2.5mm Pitch, COMBICON Compact, 6 Way, , Pluggable Terminal Block, Header, Through Hole, SolderBrand: Phoenix Contact
P.O.A.Each (In a Pack of 5) (ex VAT)
P.O.A.
Phoenix Contact 2.5mm Pitch 6 Way Pluggable Terminal Block, Through Hole, Solder Termination
1
P.O.A.
Phoenix Contact 2.5mm Pitch 6 Way Pluggable Terminal Block, Through Hole, Solder Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Phoenix Contact, 2.5mm Pitch, COMBICON Compact, 6 Way, , Pluggable Terminal Block, Header, Through Hole, SolderBrand: Phoenix Contact
P.O.A.Each (In a Pack of 5) (ex VAT)
Technical documents
Specifications
Brand
Phoenix ContactNumber Of Contacts
6
Pitch
2.5mm
Series
PTSM
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
6A
Voltage Rating
250 V
Contact Material
Tin Plated
Country of Origin
Germany
You may be interested in
Phoenix Contact, 2.5mm Pitch, COMBICON Compact, 6 Way, , Pluggable Terminal Block, Header, Through Hole, SolderBrand: Phoenix Contact
P.O.A.Each (In a Pack of 5) (ex VAT)
