MVSTBR 2.5 HC/ 2-ST-5.08 2way 5.08mm

RS Stock No.: 803-2872Brand: Phoenix ContactManufacturers Part No.: 1912401
brand-logo

Technical documents

Specifications

Number Of Contacts

2

Pitch

5.08mm

Number Of Rows

1

Mounting Type

Plug-In

Gender

Female

Termination Method

Screw

Type

Plug

Current Rating

16A

Body Orientation

Straight

Colour

Green

Voltage Rating

320 V

Series

COMBICON MVSTBR

Length

10.16mm

Depth

26mm

Material

Polyamide

Width

12.6mm

Country of Origin

Germany

Product details

Phoenix Contact COMBICON MVSTBR HC Series 5.08mm Terminal Block Plug Connectors

COMBICON MVSTBR 2,5 HC Series 5.08mm pitch plug-in cable mount terminal block connectors with female sockets, a screw connection and a high current carrying capacity of 16A. These COMBICON MVSTBR 2,5 HC series 5.08mm free-hanging high current terminal block plugs have a right angle plug wire entry and should only be used with HC terminal block headers.
For screwdriver see stock number 390-9641
For marker labels see stock numbers 437-3598, 804-0961 and 437-3605

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

MVSTBR 2.5 HC/ 2-ST-5.08 2way 5.08mm

P.O.A.

MVSTBR 2.5 HC/ 2-ST-5.08 2way 5.08mm
Stock information temporarily unavailable.

Technical documents

Specifications

Number Of Contacts

2

Pitch

5.08mm

Number Of Rows

1

Mounting Type

Plug-In

Gender

Female

Termination Method

Screw

Type

Plug

Current Rating

16A

Body Orientation

Straight

Colour

Green

Voltage Rating

320 V

Series

COMBICON MVSTBR

Length

10.16mm

Depth

26mm

Material

Polyamide

Width

12.6mm

Country of Origin

Germany

Product details

Phoenix Contact COMBICON MVSTBR HC Series 5.08mm Terminal Block Plug Connectors

COMBICON MVSTBR 2,5 HC Series 5.08mm pitch plug-in cable mount terminal block connectors with female sockets, a screw connection and a high current carrying capacity of 16A. These COMBICON MVSTBR 2,5 HC series 5.08mm free-hanging high current terminal block plugs have a right angle plug wire entry and should only be used with HC terminal block headers.
For screwdriver see stock number 390-9641
For marker labels see stock numbers 437-3598, 804-0961 and 437-3605