Phoenix Contact

RS Stock No.: 857-5476Brand: Phoenix ContactManufacturers Part No.: 2284523
brand-logo

Technical documents

Specifications

Maximum Input Voltage

60V dc

Load Current Rating

1A

Terminal Type

50-Pin Male IDC, Screw

Length

180mm

Depth

81mm

Height

90mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-20°C

Dimensions

180 x 81 x 90mm

Operating Temperature Range

-20 → +50°C

Input Voltage Range

60V dc

Country of Origin

Germany

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact

P.O.A.

Phoenix Contact
Stock information temporarily unavailable.

Technical documents

Specifications

Maximum Input Voltage

60V dc

Load Current Rating

1A

Terminal Type

50-Pin Male IDC, Screw

Length

180mm

Depth

81mm

Height

90mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-20°C

Dimensions

180 x 81 x 90mm

Operating Temperature Range

-20 → +50°C

Input Voltage Range

60V dc

Country of Origin

Germany