Technical documents
Specifications
Brand
Phoenix ContactMaximum Load Current
9 A
Mounting Type
DIN Rail
Maximum Load Voltage
550 V ac
Minimum Load Voltage
48 V ac
Maximum Control Voltage
230 V ac
Terminal Type
Screw
Maximum Turn On Time
35 ms
Load Voltage Range
48 → 550V ac
Dimensions
22.5 x 114.5 x 99mm
Height
99mm
Off State Leakage Current
0 mA
Length
22.5mm
Operating Temperature Range
-25 → +70°C
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Depth
114.5mm
Country of Origin
Germany
Product details
ELR W3 - solid-state reversing contactor
3-phase
With current monitoring
Right/left contactor
Motor protection relay
Emergency off switch contactor → category 3
Needs little space
Less wiring time
Standards
IEC 60947-4-2, IEC 61508-1, EN 954-1, ISO 13849-1
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
Phoenix ContactMaximum Load Current
9 A
Mounting Type
DIN Rail
Maximum Load Voltage
550 V ac
Minimum Load Voltage
48 V ac
Maximum Control Voltage
230 V ac
Terminal Type
Screw
Maximum Turn On Time
35 ms
Load Voltage Range
48 → 550V ac
Dimensions
22.5 x 114.5 x 99mm
Height
99mm
Off State Leakage Current
0 mA
Length
22.5mm
Operating Temperature Range
-25 → +70°C
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Depth
114.5mm
Country of Origin
Germany
Product details
ELR W3 - solid-state reversing contactor
3-phase
With current monitoring
Right/left contactor
Motor protection relay
Emergency off switch contactor → category 3
Needs little space
Less wiring time
Standards
IEC 60947-4-2, IEC 61508-1, EN 954-1, ISO 13849-1
