Technical documents
Specifications
Brand
Phoenix ContactOutput Type
Digital
Number of Outputs
8
Output Current
300 μA
Dimensions
126.1 x 53.6 x 54 mm
Country of Origin
Germany
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Phoenix Contact, 126.1 x 53.6 x 54 mm, Digital, 24 V dc
1
P.O.A.
Phoenix Contact, 126.1 x 53.6 x 54 mm, Digital, 24 V dc
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
Phoenix ContactOutput Type
Digital
Number of Outputs
8
Output Current
300 μA
Dimensions
126.1 x 53.6 x 54 mm
Country of Origin
Germany