Technical documents
Specifications
Brand
Phoenix ContactAccessory Type
PLC I/O Module
Series
SR3
Maximum Operating Temperature
+60°C
Dimensions
86 x 12.3 x 96 mm
Country of Origin
Germany
Product details
FL COM SERVER RS232/RS485 - transducer to Ethernet
Converter for integrating serial RS232 or RS485 interfaces in industrial 10 / 100 base-T(X) networks
Configuration with web-based management
All standard network protocols supported
Comprehensive diagnostic displays
Quality 3-way isolation
DIN rail mounting
Overall width of 22.5 mm
Supplied with COM Redirector software
Approvals
CE
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
Phoenix ContactAccessory Type
PLC I/O Module
Series
SR3
Maximum Operating Temperature
+60°C
Dimensions
86 x 12.3 x 96 mm
Country of Origin
Germany
Product details
FL COM SERVER RS232/RS485 - transducer to Ethernet
Converter for integrating serial RS232 or RS485 interfaces in industrial 10 / 100 base-T(X) networks
Configuration with web-based management
All standard network protocols supported
Comprehensive diagnostic displays
Quality 3-way isolation
DIN rail mounting
Overall width of 22.5 mm
Supplied with COM Redirector software
Approvals
CE