Phoenix Contact, PT-IQ-5-HF Surge Protection Device 15 V dc Maximum Voltage Rating 10kA Maximum Surge Current Surge

RS Stock No.: 249-9509Brand: Phoenix ContactManufacturers Part No.: 2800799
brand-logo
View all in Surge Suppressor Units

Technical documents

Specifications

Suppressor Type

Surge Protection

Maximum Voltage Rating

15 V dc

Mounting Type

DIN Rail

Maximum Surge Current

10kA

Series

PT-IQ-5-HF

Country of Origin

Germany

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact, PT-IQ-5-HF Surge Protection Device 15 V dc Maximum Voltage Rating 10kA Maximum Surge Current Surge

P.O.A.

Phoenix Contact, PT-IQ-5-HF Surge Protection Device 15 V dc Maximum Voltage Rating 10kA Maximum Surge Current Surge
Stock information temporarily unavailable.

Technical documents

Specifications

Suppressor Type

Surge Protection

Maximum Voltage Rating

15 V dc

Mounting Type

DIN Rail

Maximum Surge Current

10kA

Series

PT-IQ-5-HF

Country of Origin

Germany