Phoenix Contact 9200 Series Thermocouple Temperature Transducer

RS Stock No.: 236-5905Brand: Phoenix ContactManufacturers Part No.: 2810560
brand-logo
View all in Signal Conditioners

Technical documents

Specifications

Input Range

0 → 1200°C

Mounting Type

DIN Rail

Operating Temperature Range

-20 → +65°C

Series

9200

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+65°C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact 9200 Series Thermocouple Temperature Transducer

P.O.A.

Phoenix Contact 9200 Series Thermocouple Temperature Transducer
Stock information temporarily unavailable.

Technical documents

Specifications

Input Range

0 → 1200°C

Mounting Type

DIN Rail

Operating Temperature Range

-20 → +65°C

Series

9200

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+65°C