Technical documents
Specifications
Brand
Phoenix ContactMounting Type
DIN Rail
Operating Temperature Range
-20 → +65°C
Series
3RS70
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+65°C
Country of Origin
Germany
You may be interested in
P.O.A.
Phoenix Contact 3RS70 Series Isolation Amplifier
1
P.O.A.
Phoenix Contact 3RS70 Series Isolation Amplifier
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Technical documents
Specifications
Brand
Phoenix ContactMounting Type
DIN Rail
Operating Temperature Range
-20 → +65°C
Series
3RS70
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+65°C
Country of Origin
Germany
You may be interested in
