Phoenix Contact 3RS70 Series Isolation Amplifier

RS Stock No.: 652-8504Brand: Phoenix ContactManufacturers Part No.: 2813541
brand-logo
View all in Signal Conditioners

Technical documents

Specifications

Input Range

0 → 20mA

Mounting Type

DIN Rail

Operating Temperature Range

-20 → +65°C

Series

3RS70

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+65°C

Country of Origin

Germany

View all in Signal Conditioners

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact 3RS70 Series Isolation Amplifier

P.O.A.

Phoenix Contact 3RS70 Series Isolation Amplifier

Stock information temporarily unavailable.

Technical documents

Specifications

Input Range

0 → 20mA

Mounting Type

DIN Rail

Operating Temperature Range

-20 → +65°C

Series

3RS70

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+65°C

Country of Origin

Germany