Technical documents
Specifications
Brand
Phoenix ContactInput Range
0 → 20mA
Mounting Type
DIN Rail
Operating Temperature Range
-25 → +60°C
Series
MACX MCR-SL-RPSSI-I
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Product details
Triple galvanic isolation 3-way converters
Modules to create triple galvanic isolation and for conversion of analogue signals 0 to 10 V to (0)4 to 20 mA signals or conversion of (0)4 to 20 mA signals to 0 to 10 V signals.
Using power supplies with different power circuits allows complete galvanic isolation between the input, output and power supply voltage.
Ultra-compact enclosure.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Phoenix ContactInput Range
0 → 20mA
Mounting Type
DIN Rail
Operating Temperature Range
-25 → +60°C
Series
MACX MCR-SL-RPSSI-I
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Product details
Triple galvanic isolation 3-way converters
Modules to create triple galvanic isolation and for conversion of analogue signals 0 to 10 V to (0)4 to 20 mA signals or conversion of (0)4 to 20 mA signals to 0 to 10 V signals.
Using power supplies with different power circuits allows complete galvanic isolation between the input, output and power supply voltage.
Ultra-compact enclosure.
