Phoenix Contact 60mA RCD Socket, DIN Rail Mount, IP65, IP67, 24 V dc, Green

RS Stock No.: 801-7731Brand: Phoenix ContactManufacturers Part No.: 2863520
brand-logo
View all in RCD Sockets

Technical documents

Specifications

Colour

Green

Mounting Style

DIN Rail Mount

Voltage Rating

24 V dc

Current Rating

60mA

International Protection Rating

IP65, IP67

Height

140.5mm

Width

48.8mm

Colour Family

Green

Country of Origin

Germany

Product details

I/O-System Inline - Digital Input Channel


This terminals are used to acquire digital input signals. It is designed for use within an Inline station.
The inputs are NPN-wired.

Connections for digital sensors, npn-wired
Connection of sensors in 2, 3, and 4-wire technology
Diagnostic and status indicators

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact 60mA RCD Socket, DIN Rail Mount, IP65, IP67, 24 V dc, Green

P.O.A.

Phoenix Contact 60mA RCD Socket, DIN Rail Mount, IP65, IP67, 24 V dc, Green
Stock information temporarily unavailable.

Technical documents

Specifications

Colour

Green

Mounting Style

DIN Rail Mount

Voltage Rating

24 V dc

Current Rating

60mA

International Protection Rating

IP65, IP67

Height

140.5mm

Width

48.8mm

Colour Family

Green

Country of Origin

Germany

Product details

I/O-System Inline - Digital Input Channel


This terminals are used to acquire digital input signals. It is designed for use within an Inline station.
The inputs are NPN-wired.

Connections for digital sensors, npn-wired
Connection of sensors in 2, 3, and 4-wire technology
Diagnostic and status indicators