Phoenix Contact MACX Series Signal Duplicator

RS Stock No.: 801-6145Brand: Phoenix ContactManufacturers Part No.: 2864189
brand-logo
View all in Signal Conditioners

Technical documents

Specifications

Mounting Type

DIN Rail

Operating Temperature Range

-20 → +60°C

Series

MACX

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Country of Origin

Germany

Product details

MINI MCR - Signal Duplicators

The 2905026 from Phoenix Contact is a 4-way, configurable signal duplicator. This module can process inputs from 0mA – 24mA and an input voltage of 0V – 12V, while outputting 0mA – 21mA and an output voltage of 0V – 10.5V. The 2905026 has plug-in technology to allow for an easier setup and is approved with an ATEX zone-2 installation rating.

The module can be configured with either the easy to access DIP switch on the side, or can be programmed via an S-PORT using FDT/DTM.

Features and benefits:

  • Freely adjustable inputs and outputs

  • ATEX Zone-2 installation approval (nA)

  • Reinforced isolation in alignment with IEC 61010-1

  • Supply voltage range 9.6 V DC up to 30 V DC

  • Power from a TBUS Din rail connector

Applications:

  • Electrical isolation

  • Conversion

  • Amplification

  • Filtering of standard signal

Accessories:

TBUS Din rail connector – 489-2825
USB Programmer (S-PORT) – 801-6107

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact MACX Series Signal Duplicator

P.O.A.

Phoenix Contact MACX Series Signal Duplicator
Stock information temporarily unavailable.

Technical documents

Specifications

Mounting Type

DIN Rail

Operating Temperature Range

-20 → +60°C

Series

MACX

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Country of Origin

Germany

Product details

MINI MCR - Signal Duplicators

The 2905026 from Phoenix Contact is a 4-way, configurable signal duplicator. This module can process inputs from 0mA – 24mA and an input voltage of 0V – 12V, while outputting 0mA – 21mA and an output voltage of 0V – 10.5V. The 2905026 has plug-in technology to allow for an easier setup and is approved with an ATEX zone-2 installation rating.

The module can be configured with either the easy to access DIP switch on the side, or can be programmed via an S-PORT using FDT/DTM.

Features and benefits:

  • Freely adjustable inputs and outputs

  • ATEX Zone-2 installation approval (nA)

  • Reinforced isolation in alignment with IEC 61010-1

  • Supply voltage range 9.6 V DC up to 30 V DC

  • Power from a TBUS Din rail connector

Applications:

  • Electrical isolation

  • Conversion

  • Amplification

  • Filtering of standard signal

Accessories:

TBUS Din rail connector – 489-2825
USB Programmer (S-PORT) – 801-6107