Phoenix Contact Phase, Voltage Monitoring Relay, DPDT, 350 → 650V ac

RS Stock No.: 801-6208Brand: Phoenix ContactManufacturers Part No.: 2867979
brand-logo
View all in Monitoring Relays

Technical documents

Specifications

Monitoring Application

Phase, Voltage

Contact Configuration

DPDT

Voltage Sensing Range

350 → 650V ac

Voltage Sensitivity

Undervoltage

Phase Sensitivity

Phase Asymmetry, Phase Failure, Phase Sequence

Time Delay

0.1 → 10s

Minimum Voltage Sensed

350V ac

Height

90mm

Length

113mm

Operating Temperature Range

-25 → +55°C

Minimum Operating Temperature

-25°C

Width

45mm

Maximum Operating Temperature

+55°C

Dimensions

113 x 45 x 90mm

Maximum Voltage Sensed

650V ac

Country of Origin

Austria

Product details

EMD Monitoring Relays

This range of multifunctional monitoring relays allows to monitor electrical as well as physical system parameters.
EMD Monitoring Relays can measure:

Currents
Voltages, 1- and 3-phase
Phase sequences
Real powers
Loads, cos φ
Motor winding temperatures
Fill levels

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact Phase, Voltage Monitoring Relay, DPDT, 350 → 650V ac

P.O.A.

Phoenix Contact Phase, Voltage Monitoring Relay, DPDT, 350 → 650V ac
Stock information temporarily unavailable.

Technical documents

Specifications

Monitoring Application

Phase, Voltage

Contact Configuration

DPDT

Voltage Sensing Range

350 → 650V ac

Voltage Sensitivity

Undervoltage

Phase Sensitivity

Phase Asymmetry, Phase Failure, Phase Sequence

Time Delay

0.1 → 10s

Minimum Voltage Sensed

350V ac

Height

90mm

Length

113mm

Operating Temperature Range

-25 → +55°C

Minimum Operating Temperature

-25°C

Width

45mm

Maximum Operating Temperature

+55°C

Dimensions

113 x 45 x 90mm

Maximum Voltage Sensed

650V ac

Country of Origin

Austria

Product details

EMD Monitoring Relays

This range of multifunctional monitoring relays allows to monitor electrical as well as physical system parameters.
EMD Monitoring Relays can measure:

Currents
Voltages, 1- and 3-phase
Phase sequences
Real powers
Loads, cos φ
Motor winding temperatures
Fill levels