Technical documents
Specifications
Brand
Phoenix ContactLAN Category
Cat5e
Number of Ports
1
Interface Type
RJ45
Height
90mm
Width
29mm
Depth
53mm
Colour
Green
CAD Drawing
3D CAD Model
Country of Origin
Germany
Product details
Phoenix Contact Fibre Optic Patch Cable - LC to SCRJ
Fibre optic mulitmode (OM2), fibreglass, 50/125 μm patch cable with an LC plug connector one end and a SCRJ plug connector the other. This fibre optic LC to SCRJ patch cable has an orange FRNC outer sheath which is halogen free to IEC 60754-2, a 5.7mm external diameter and is 2m in length.
Phoenix contact range
The VARIOSUB SCRJ range finally allows fibre optics in harsh industrial environments. The design obtains an IP67 sealed rating and high resistance to shocks and vibration. Fibre optics is the ideal solution in the event of electro-magnetic interference and for applications involving long distance transmission. Thus, the use of industrial Ethernet based on fibre optics is no longer prohibited.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
Phoenix ContactLAN Category
Cat5e
Number of Ports
1
Interface Type
RJ45
Height
90mm
Width
29mm
Depth
53mm
Colour
Green
CAD Drawing
3D CAD Model
Country of Origin
Germany
Product details
Phoenix Contact Fibre Optic Patch Cable - LC to SCRJ
Fibre optic mulitmode (OM2), fibreglass, 50/125 μm patch cable with an LC plug connector one end and a SCRJ plug connector the other. This fibre optic LC to SCRJ patch cable has an orange FRNC outer sheath which is halogen free to IEC 60754-2, a 5.7mm external diameter and is 2m in length.
Phoenix contact range
The VARIOSUB SCRJ range finally allows fibre optics in harsh industrial environments. The design obtains an IP67 sealed rating and high resistance to shocks and vibration. Fibre optics is the ideal solution in the event of electro-magnetic interference and for applications involving long distance transmission. Thus, the use of industrial Ethernet based on fibre optics is no longer prohibited.