Technical documents
Specifications
Brand
Phoenix ContactCoil Voltage
220V dc
Mounting Type
DIN Rail
Switching Current
0.01A
Coil Power
1.76W
Series
REL-OR2/LDP-220DC/2X21
Country of Origin
Poland
P.O.A.
Each (In a Pack of 10) (ex VAT)
Phoenix Contact DIN Rail Non-Latching Relay, 220V dc Coil, 0.01A Switching Current
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
Phoenix Contact DIN Rail Non-Latching Relay, 220V dc Coil, 0.01A Switching Current
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Phoenix ContactCoil Voltage
220V dc
Mounting Type
DIN Rail
Switching Current
0.01A
Coil Power
1.76W
Series
REL-OR2/LDP-220DC/2X21
Country of Origin
Poland
