Phoenix Contact PCB Mount Power Relay, SPST

RS Stock No.: 801-8043Brand: Phoenix ContactManufacturers Part No.: 2961341
brand-logo
View all in Power Relays

Technical documents

Specifications

Contact Configuration

SPST

Mounting Type

PCB Mount

Terminal Type

Plug In

Length

12.7mm

Height

29mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Depth

15.7mm

Dimensions

12.7 x 15.7 x 29mm

Country of Origin

Austria

Product details

Phoenix Contact PLC-RSC Series

PLC Interface single- and double-pole relays, and opto-couplers, having the same profile. This allows the modules to be installed in any configuration with a common bridging system and using the same accessories. The V8 adapter connects 8 relays or opto-couplers to a 15 way D-SUB cable.

Features and Benefits

• Relays and opto-couplers for inputs and outputs with "pluggable" switching devices
• Four bridging slots to reduce wiring; bridging of up to 80 modules is possible
• Screw terminal connections
• LED indicators and diodes for coil suppression
• 250V versions have a switched power rating of 1500VA
• Mechanical life (relays) 1 x 107 operations
• Wide range of accessories also available

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact PCB Mount Power Relay, SPST

P.O.A.

Phoenix Contact PCB Mount Power Relay, SPST
Stock information temporarily unavailable.
You may be interested in

Technical documents

Specifications

Contact Configuration

SPST

Mounting Type

PCB Mount

Terminal Type

Plug In

Length

12.7mm

Height

29mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Depth

15.7mm

Dimensions

12.7 x 15.7 x 29mm

Country of Origin

Austria

Product details

Phoenix Contact PLC-RSC Series

PLC Interface single- and double-pole relays, and opto-couplers, having the same profile. This allows the modules to be installed in any configuration with a common bridging system and using the same accessories. The V8 adapter connects 8 relays or opto-couplers to a 15 way D-SUB cable.

Features and Benefits

• Relays and opto-couplers for inputs and outputs with "pluggable" switching devices
• Four bridging slots to reduce wiring; bridging of up to 80 modules is possible
• Screw terminal connections
• LED indicators and diodes for coil suppression
• 250V versions have a switched power rating of 1500VA
• Mechanical life (relays) 1 x 107 operations
• Wide range of accessories also available

You may be interested in