Technical documents
Specifications
Brand
Phoenix ContactGender
Male
Wire Size
26 → 16 AWG
Number Of Contacts
50
Connector Type
D-sub
Mounting Type
DIN Rail Mount
Test Proof Voltage
800V ac
Voltage Rating
25 V ac, 60 V dc
Current Rating
2.5A
Cable CSA
0.14 → 1.5mm²
Dimensions
156 x 42 x 45mm
Depth
45mm
Length
156mm
Width
42mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+50°C
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
Phoenix ContactGender
Male
Wire Size
26 → 16 AWG
Number Of Contacts
50
Connector Type
D-sub
Mounting Type
DIN Rail Mount
Test Proof Voltage
800V ac
Voltage Rating
25 V ac, 60 V dc
Current Rating
2.5A
Cable CSA
0.14 → 1.5mm²
Dimensions
156 x 42 x 45mm
Depth
45mm
Length
156mm
Width
42mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+50°C
Country of Origin
Germany
