Phoenix Contact PLC-OSC Series Solid State Interface Relay, DIN Rail Mount

RS Stock No.: 768-4850Brand: Phoenix ContactManufacturers Part No.: 2980636
brand-logo
View all in Solid State Interface Relays

Technical documents

Specifications

Mounting Type

DIN Rail

Terminal Type

Screw

Input Current

3mA

Series

PLC-OSC

Depth

6.2mm

Length

86mm

Height

80mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Dimensions

86 x 6.2 x 80mm

Operating Temperature Range

-25 → +60°C

Manufacturer Part No.

2980636

Country of Origin

Germany

Product details

PLC-OSC Interface Relay

PLC-OSC series sensor interfaces, consisting of PLC-BSC basic terminal block with screw connection and plug-in miniature solid-state relays and PLC-OSC series solid state relays.

Screw connection
Yellow LED indicator
Operating temperature: -25 ºC to 60 ºC
Wide range of accessories also available

Approvals

CUL, GL, UL

Standards

IEC 60664, EN 50178, IEC 62103

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact PLC-OSC Series Solid State Interface Relay, DIN Rail Mount

P.O.A.

Phoenix Contact PLC-OSC Series Solid State Interface Relay, DIN Rail Mount
Stock information temporarily unavailable.

Technical documents

Specifications

Mounting Type

DIN Rail

Terminal Type

Screw

Input Current

3mA

Series

PLC-OSC

Depth

6.2mm

Length

86mm

Height

80mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Dimensions

86 x 6.2 x 80mm

Operating Temperature Range

-25 → +60°C

Manufacturer Part No.

2980636

Country of Origin

Germany

Product details

PLC-OSC Interface Relay

PLC-OSC series sensor interfaces, consisting of PLC-BSC basic terminal block with screw connection and plug-in miniature solid-state relays and PLC-OSC series solid state relays.

Screw connection
Yellow LED indicator
Operating temperature: -25 ºC to 60 ºC
Wide range of accessories also available

Approvals

CUL, GL, UL

Standards

IEC 60664, EN 50178, IEC 62103