Technical documents
Specifications
Brand
Phoenix ContactAccessory Type
Modular Connector
Series
SP 2.5/16
Current Rating
24A
Wire Size
0.08 → 4 mm²
Colour
Grey
Material
Polyamide
Number Of Ways
16
Voltage Rating
500 V
Termination Method
Spring Cage
Country of Origin
Poland
You may be interested in
Phoenix Contact, PP-H 2.5/ 8, 8 Way, Pluggable Terminal Block, Plug, Push In Termination, 3209934Brand: Phoenix Contact
P.O.A.Each (In a Pack of 5) (ex VAT)
P.O.A.
Phoenix Contact SP 2.5/16 Series Modular Connector, 24A
1
P.O.A.
Phoenix Contact SP 2.5/16 Series Modular Connector, 24A
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Phoenix Contact, PP-H 2.5/ 8, 8 Way, Pluggable Terminal Block, Plug, Push In Termination, 3209934Brand: Phoenix Contact
P.O.A.Each (In a Pack of 5) (ex VAT)
Technical documents
Specifications
Brand
Phoenix ContactAccessory Type
Modular Connector
Series
SP 2.5/16
Current Rating
24A
Wire Size
0.08 → 4 mm²
Colour
Grey
Material
Polyamide
Number Of Ways
16
Voltage Rating
500 V
Termination Method
Spring Cage
Country of Origin
Poland
You may be interested in
Phoenix Contact, PP-H 2.5/ 8, 8 Way, Pluggable Terminal Block, Plug, Push In Termination, 3209934Brand: Phoenix Contact
P.O.A.Each (In a Pack of 5) (ex VAT)