Phoenix Contact 3209516 PTU Series Blue, Single-Level, Push In, Screw Termination

RS Stock No.: 858-0087Brand: Phoenix ContactManufacturers Part No.: 3209516
brand-logo
View all in DIN Rail Terminal Blocks

Technical documents

Specifications

Colour

Blue

Number of Levels

Single

Series

PTU

Termination Method

Push In, Screw

Voltage Rating

800 V

Current Rating

24A

Country of Origin

Poland

P.O.A.

Phoenix Contact 3209516 PTU Series Blue, Single-Level, Push In, Screw Termination

P.O.A.

Phoenix Contact 3209516 PTU Series Blue, Single-Level, Push In, Screw Termination

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Colour

Blue

Number of Levels

Single

Series

PTU

Termination Method

Push In, Screw

Voltage Rating

800 V

Current Rating

24A

Country of Origin

Poland