Technical documents
Specifications
Brand
Phoenix ContactColour
Grey
Series
PTU 6-T-P
American Wire Gauge
20 → 10AWG
Termination Method
Push In
Cable CSA
0.5 → 10mm²
Fused
No
Voltage Rating
500 V
Current Rating
41A
Model Number
PTU 6-T-P
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Phoenix Contact 3209530 PTU 6-T-P Series Grey, 0.5 → 10mm², Push In Termination
50
P.O.A.
Phoenix Contact 3209530 PTU 6-T-P Series Grey, 0.5 → 10mm², Push In Termination
Stock information temporarily unavailable.
50
Technical documents
Specifications
Brand
Phoenix ContactColour
Grey
Series
PTU 6-T-P
American Wire Gauge
20 → 10AWG
Termination Method
Push In
Cable CSA
0.5 → 10mm²
Fused
No
Voltage Rating
500 V
Current Rating
41A
Model Number
PTU 6-T-P
Country of Origin
China