Technical documents
Specifications
Brand
Phoenix ContactNumber Of Ways
8
Current Rating
24A
Wire Size
0.14 → 4 mm²
Termination Method
Push In
Material
Polyamide
Voltage Rating
500 V
Series
PP-H
Country of Origin
Poland
You may be interested in
Phoenix Contact, PP-H 2.5/ 8, 8 Way, Pluggable Terminal Block, Plug, Push In Termination, 3209934Brand: Phoenix Contact
P.O.A.Each (In a Pack of 5) (ex VAT)
P.O.A.
PP-H Series Pluggable Terminal Block, 8-Way, 24A, 0.14 → 4 mm² Wire, Push In Termination
1
P.O.A.
PP-H Series Pluggable Terminal Block, 8-Way, 24A, 0.14 → 4 mm² Wire, Push In Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Phoenix Contact, PP-H 2.5/ 8, 8 Way, Pluggable Terminal Block, Plug, Push In Termination, 3209934Brand: Phoenix Contact
P.O.A.Each (In a Pack of 5) (ex VAT)
Technical documents
Specifications
Brand
Phoenix ContactNumber Of Ways
8
Current Rating
24A
Wire Size
0.14 → 4 mm²
Termination Method
Push In
Material
Polyamide
Voltage Rating
500 V
Series
PP-H
Country of Origin
Poland
You may be interested in
Phoenix Contact, PP-H 2.5/ 8, 8 Way, Pluggable Terminal Block, Plug, Push In Termination, 3209934Brand: Phoenix Contact
P.O.A.Each (In a Pack of 5) (ex VAT)