Technical Documents
Specifications
Brand
Phoenix ContactColour
Black
Length
27mm
Width
27 mm
Material
ABS
Series
WT-BASE LS HF 6
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+60°C
Quantity
100
Country of Origin
Hrvatska
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
Phoenix ContactColour
Black
Length
27mm
Width
27 mm
Material
ABS
Series
WT-BASE LS HF 6
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+60°C
Quantity
100
Country of Origin
Hrvatska