Phoenix Contact Cable Tie, Roller Ball, 380mm x 7.6 mm, Metallic Stainless Steel, Pk-1

RS Stock No.: 803-9744Brand: Phoenix ContactManufacturers Part No.: 3240727
brand-logo
View all in Cable Ties

Technical documents

Specifications

Length

380mm

Width

7.6 mm

Colour

Metallic

Material

Stainless Steel

Type

Roller Ball

Quantity

1

Maximum Operating Temperature

+538°C

Series

WT-STEEL SH

Minimum Operating Temperature

-80°C

Country of Origin

United Kingdom

Product details

WT Stainless Steel Cable Ties

There are two versions of stainless steel cable ties available, the WT-STEEL-S which is made from AISI 304 and the WT-STEEL-SH which is made from AISI 316.

Secure, permanent attachment and a long service life
Corrosion resistant
Chemical resistance
UV resistant
Weatherproof
Fire-proof
Vibration-resistant
Easy to use and self-locking
Anti-magnetic
Halogen-free and silicone-free
Supplied in packs of 100

P.O.A.

Phoenix Contact Cable Tie, Roller Ball, 380mm x 7.6 mm, Metallic Stainless Steel, Pk-1

P.O.A.

Phoenix Contact Cable Tie, Roller Ball, 380mm x 7.6 mm, Metallic Stainless Steel, Pk-1

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Length

380mm

Width

7.6 mm

Colour

Metallic

Material

Stainless Steel

Type

Roller Ball

Quantity

1

Maximum Operating Temperature

+538°C

Series

WT-STEEL SH

Minimum Operating Temperature

-80°C

Country of Origin

United Kingdom

Product details

WT Stainless Steel Cable Ties

There are two versions of stainless steel cable ties available, the WT-STEEL-S which is made from AISI 304 and the WT-STEEL-SH which is made from AISI 316.

Secure, permanent attachment and a long service life
Corrosion resistant
Chemical resistance
UV resistant
Weatherproof
Fire-proof
Vibration-resistant
Easy to use and self-locking
Anti-magnetic
Halogen-free and silicone-free
Supplied in packs of 100