Phoenix Contact Cable Tie, 365mm x 7.8 mm, Natural Nylon, Pk-100

RS Stock No.: 805-0303Brand: Phoenix ContactManufacturers Part No.: 3240792
brand-logo
View all in Cable Ties

Technical documents

Specifications

Length

365mm

Width

7.8 mm

Colour

Natural

Material

Nylon 66

Type

Non-Releasable

Quantity

100

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Country of Origin

Italy

Product details

WT-HT-HF High Temperature Cable Ties

The WT-HT HF series cable ties from Phoenix Contact are specially designed for high-temperature applications, with a constantly high temperature resistance of up to 125°C and briefly up to 145°C. It is made from polyamide (PA 66) and is halogen and silicone-free.

Easy to use design
Optimum head shape for high tensile strength
Halogen-free and silicone-free
V2 flammability rating according to UL 94
Temperature range -40 to 125 °C (briefly up to 145 °C)
Various cable tie lengths available
Supplied in packs of 100

P.O.A.

Phoenix Contact Cable Tie, 365mm x 7.8 mm, Natural Nylon, Pk-100

P.O.A.

Phoenix Contact Cable Tie, 365mm x 7.8 mm, Natural Nylon, Pk-100

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Length

365mm

Width

7.8 mm

Colour

Natural

Material

Nylon 66

Type

Non-Releasable

Quantity

100

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Country of Origin

Italy

Product details

WT-HT-HF High Temperature Cable Ties

The WT-HT HF series cable ties from Phoenix Contact are specially designed for high-temperature applications, with a constantly high temperature resistance of up to 125°C and briefly up to 145°C. It is made from polyamide (PA 66) and is halogen and silicone-free.

Easy to use design
Optimum head shape for high tensile strength
Halogen-free and silicone-free
V2 flammability rating according to UL 94
Temperature range -40 to 125 °C (briefly up to 145 °C)
Various cable tie lengths available
Supplied in packs of 100