Phoenix Contact Cable Tie, 290mm x 4.8 mm, Black Nylon, Pk-100

RS Stock No.: 805-0545Brand: Phoenix ContactManufacturers Part No.: 3240835
brand-logo
View all in Cable Ties

Technical documents

Specifications

Length

290mm

Width

4.8 mm

Colour

Black

Material

Nylon 66

Type

Non-Releasable

Quantity

100

UV Resistant

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Country of Origin

Croatia

Product details

WT-UV-HF UV Resistant Cable Ties

The WT-UV-HF series cable ties from Phoenix Contact are specially designed for outdoor use and are weatherproof and UV resistant according to ISO 4892 (QUV-B 600 hours) for up to ten years.

Weatherproof and UV resistant
Easy to use design
Optimum head shape for high tensile strength
Halogen-free and silicone-free
Constantly high temperature resistance up to 105°C
V2 flammability rating according to UL 94
Made from polyamide (PA 66)
Supplied in packs of 100

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact Cable Tie, 290mm x 4.8 mm, Black Nylon, Pk-100

P.O.A.

Phoenix Contact Cable Tie, 290mm x 4.8 mm, Black Nylon, Pk-100
Stock information temporarily unavailable.

Technical documents

Specifications

Length

290mm

Width

4.8 mm

Colour

Black

Material

Nylon 66

Type

Non-Releasable

Quantity

100

UV Resistant

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Country of Origin

Croatia

Product details

WT-UV-HF UV Resistant Cable Ties

The WT-UV-HF series cable ties from Phoenix Contact are specially designed for outdoor use and are weatherproof and UV resistant according to ISO 4892 (QUV-B 600 hours) for up to ten years.

Weatherproof and UV resistant
Easy to use design
Optimum head shape for high tensile strength
Halogen-free and silicone-free
Constantly high temperature resistance up to 105°C
V2 flammability rating according to UL 94
Made from polyamide (PA 66)
Supplied in packs of 100