Phoenix Contact3270169 FTRV Series Non-Fused DIN Rail Terminal, 0.14 → 2.5mm², Push In Termination

RS Stock No.: 201-5698Brand: Phoenix ContactManufacturers Part No.: 3270169
brand-logo
View all in DIN Rail Terminal Blocks

Technical documents

Specifications

Colour

Grey

Series

FTRV

American Wire Gauge

14 → 26AWG

Termination Method

Push In

Cable CSA

0.14 → 2.5mm²

Voltage Rating

250 V

Current Rating

10A

Model Number

FTRV 4 /WH

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact3270169 FTRV Series Non-Fused DIN Rail Terminal, 0.14 → 2.5mm², Push In Termination

P.O.A.

Phoenix Contact3270169 FTRV Series Non-Fused DIN Rail Terminal, 0.14 → 2.5mm², Push In Termination
Stock information temporarily unavailable.

Technical documents

Specifications

Colour

Grey

Series

FTRV

American Wire Gauge

14 → 26AWG

Termination Method

Push In

Cable CSA

0.14 → 2.5mm²

Voltage Rating

250 V

Current Rating

10A

Model Number

FTRV 4 /WH