Phoenix Contact USA Mains Sockets, 20A, DIN Rail Mount, 125 V ac

RS Stock No.: 805-0595Brand: Phoenix ContactManufacturers Part No.: 5602519
brand-logo
View all in Mains Plugs

Technical documents

Specifications

Plug/Socket

Socket

Country

USA

Current Rating

20A

Mounting Type

DIN Rail Mount

Mains Socket Type

NEMA L5 - 20R

Voltage Rating

125 V ac

Pole Format

2P+E

Colour

Off-White

Gender

Female

Body Material

PVC

Termination Method

Screw

Country of Origin

United States

Product details

Socket outlets for DIN rail mounting

Phoenix Contact DIN Rail mountable power sockets, for mounting on 35 mm DIN rails.

45 mm standard grid
For symmetrical rail terminal in line with EN 50 022

Standards

  IEC83 / DIN49440-1

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact USA Mains Sockets, 20A, DIN Rail Mount, 125 V ac

P.O.A.

Phoenix Contact USA Mains Sockets, 20A, DIN Rail Mount, 125 V ac
Stock information temporarily unavailable.

Technical documents

Specifications

Plug/Socket

Socket

Country

USA

Current Rating

20A

Mounting Type

DIN Rail Mount

Mains Socket Type

NEMA L5 - 20R

Voltage Rating

125 V ac

Pole Format

2P+E

Colour

Off-White

Gender

Female

Body Material

PVC

Termination Method

Screw

Country of Origin

United States

Product details

Socket outlets for DIN rail mounting

Phoenix Contact DIN Rail mountable power sockets, for mounting on 35 mm DIN rails.

45 mm standard grid
For symmetrical rail terminal in line with EN 50 022

Standards

  IEC83 / DIN49440-1