Phoenix Contact 269 PLC I/O Module - 28 V dc, 240 V ac

RS Stock No.: 690-0048Brand: Phoenix ContactManufacturers Part No.: FL WLAN EPA
brand-logo
View all in PLC I/O Modules

Technical documents

Specifications

Maximum Operating Temperature

+60°C

Dimensions

86 x 12.3 x 96 mm

Country of Origin

Germany

Product details

Factory Line Bluetooth Ethernet Port Adapter

Reliable, rugged and safe. The Factory Line WLAN ethernet and Serial Port adapters have been specially designed for use in harsh industrial environments.,They allow simple and inexpensive integration of automation devices and PLCs to serial or Ethernet connection to a WLAN network.,By supporting the currently highest safety standard in acc. with IEEE 802.11i with AES encoding, the data are protected as best possible from unauthorized access or manipulation.

The FL BT EPA/SPA module convinces with the following features:

Protocol-transparent data transmission
Brief delay time (Latency)
Fast setting up of connection
Configuration, diagnostics and connection control via SNMP (only EPA) and AT commands
Wireless approvals for Europe and north America
DHCP server and client
Operating modes: with regard to the infrastructure and ad-hoc
Ad-hoc networks with seven devices possible

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact 269 PLC I/O Module - 28 V dc, 240 V ac

P.O.A.

Phoenix Contact 269 PLC I/O Module - 28 V dc, 240 V ac
Stock information temporarily unavailable.

Technical documents

Specifications

Maximum Operating Temperature

+60°C

Dimensions

86 x 12.3 x 96 mm

Country of Origin

Germany

Product details

Factory Line Bluetooth Ethernet Port Adapter

Reliable, rugged and safe. The Factory Line WLAN ethernet and Serial Port adapters have been specially designed for use in harsh industrial environments.,They allow simple and inexpensive integration of automation devices and PLCs to serial or Ethernet connection to a WLAN network.,By supporting the currently highest safety standard in acc. with IEEE 802.11i with AES encoding, the data are protected as best possible from unauthorized access or manipulation.

The FL BT EPA/SPA module convinces with the following features:

Protocol-transparent data transmission
Brief delay time (Latency)
Fast setting up of connection
Configuration, diagnostics and connection control via SNMP (only EPA) and AT commands
Wireless approvals for Europe and north America
DHCP server and client
Operating modes: with regard to the infrastructure and ad-hoc
Ad-hoc networks with seven devices possible