Phoenix Contact Plug In Latching Relay, 125V dc Coil, 6A Switching Current

RS Stock No.: 845-4531Brand: Phoenix ContactManufacturers Part No.: REL-IR4/LDP-125DC/4X21AU
View all in Signal Relays

Technical documents

Specifications

Coil Voltage

125V dc

Mounting Type

Plug In

Maximum Switching Voltage AC

30V ac

Maximum Switching Voltage DC

36V dc

Length

27.5mm

Depth

21.2mm

Height

35.6mm

Dimensions

27.5 x 21.2 x 35.6mm

Terminal Type

Plug In

Switching Current

6A

Life

2 x 10⁷ cycles

Operating Temperature Range

-40 → +70°C

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Country of Origin

Poland

Product details

REL IR4 Plug In Power Relay

Phoenix Contacts Rifline industrial series of relays, bases and accessories.

IR2 have 2 contacts
IR4 have 4 contacts
Coil Voltages 12 to 24 V dc and 24 to 230 V ac
Yellow LED indicator
Range includes options with Freewheeling diode
Range includes options with mechanical position indicator and test switch

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact Plug In Latching Relay, 125V dc Coil, 6A Switching Current

P.O.A.

Phoenix Contact Plug In Latching Relay, 125V dc Coil, 6A Switching Current
Stock information temporarily unavailable.

Technical documents

Specifications

Coil Voltage

125V dc

Mounting Type

Plug In

Maximum Switching Voltage AC

30V ac

Maximum Switching Voltage DC

36V dc

Length

27.5mm

Depth

21.2mm

Height

35.6mm

Dimensions

27.5 x 21.2 x 35.6mm

Terminal Type

Plug In

Switching Current

6A

Life

2 x 10⁷ cycles

Operating Temperature Range

-40 → +70°C

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Country of Origin

Poland

Product details

REL IR4 Plug In Power Relay

Phoenix Contacts Rifline industrial series of relays, bases and accessories.

IR2 have 2 contacts
IR4 have 4 contacts
Coil Voltages 12 to 24 V dc and 24 to 230 V ac
Yellow LED indicator
Range includes options with Freewheeling diode
Range includes options with mechanical position indicator and test switch