Phycomp 1kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W - 239060441002
Technical documents
Specifications
Brand
PhycompResistance
1kΩ
Technology
Thin Film
Package/Case
0603 (1608M)
Tolerance
±0.1%
Power Rating
0.1W
Temperature Coefficient
±25ppm/°C
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Stock information temporarily unavailable.
P.O.A.
Phycomp 1kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W - 239060441002
1
P.O.A.
Phycomp 1kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W - 239060441002
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
PhycompResistance
1kΩ
Technology
Thin Film
Package/Case
0603 (1608M)
Tolerance
±0.1%
Power Rating
0.1W
Temperature Coefficient
±25ppm/°C
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C