Yageo 1nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD

RS Stock No.: 461-4091PBrand: PhycompManufacturers Part No.: CC1206KRX7R9BB102
brand-logo

Technical documents

Specifications

Brand

Phycomp

Capacitance

1nF

Voltage

50V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

3.2 x 1.6 x 0.85mm

Length

3.2mm

Depth

1.6mm

Height

0.85mm

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

You may be interested in

Stock information temporarily unavailable.

P.O.A.

Yageo 1nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
Select packaging type

P.O.A.

Yageo 1nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD

Stock information temporarily unavailable.

Select packaging type

quantityUnit price
250 - 450P.O.A.
500 - 950P.O.A.
1000+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Phycomp

Capacitance

1nF

Voltage

50V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

3.2 x 1.6 x 0.85mm

Length

3.2mm

Depth

1.6mm

Height

0.85mm

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

You may be interested in