Technical documents
Specifications
Brand
PhycompCapacitance
1nF
Voltage
200V dc
Package/Case
1206 (3216M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
3.2 x 1.6 x 0.85mm
Length
3.2mm
Depth
1.6mm
Height
0.85mm
Terminal Type
Surface Mount
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Stock information temporarily unavailable.
P.O.A.
Phycomp 1nF MLCC, 200V dc V, ±10% , SMD
Select packaging type
Production pack (Reel)
250
P.O.A.
Phycomp 1nF MLCC, 200V dc V, ±10% , SMD
Stock information temporarily unavailable.
Select packaging type
Production pack (Reel)
250
| quantity | Unit price |
|---|---|
| 250 - 450 | P.O.A. |
| 500+ | P.O.A. |
Technical documents
Specifications
Brand
PhycompCapacitance
1nF
Voltage
200V dc
Package/Case
1206 (3216M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
3.2 x 1.6 x 0.85mm
Length
3.2mm
Depth
1.6mm
Height
0.85mm
Terminal Type
Surface Mount
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
