Dual-Channel Safety Relay, 24V ac, 2 Safety Contacts

RS Stock No.: 178-2343Brand: PilzManufacturers Part No.: P2HZ6 24Vac
View all in Safety Relays

Technical documents

Specifications

Brand

Pilz

Supply Voltage

24V ac

Number of Channels

2

Safety Contacts

2

Auxiliary Contacts

1

Range

PNOZ X

Terminal Type

Screw

Series

P2HZ 6

Width

110mm

Safety Category

4

Depth

90mm

Performance Level

e

Length

75mm

Product details

Two-hand control relay

Safety relay for two-handed control according to machines directives and the following standards: EN60 204, EN 292, NF E09 34//09 035.
Equipped with a feedback loop for automatic control of relays or external switches.
For installation on DIN rail.

Approvals

INRS

P.O.A.

Dual-Channel Safety Relay, 24V ac, 2 Safety Contacts

P.O.A.

Dual-Channel Safety Relay, 24V ac, 2 Safety Contacts

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Pilz

Supply Voltage

24V ac

Number of Channels

2

Safety Contacts

2

Auxiliary Contacts

1

Range

PNOZ X

Terminal Type

Screw

Series

P2HZ 6

Width

110mm

Safety Category

4

Depth

90mm

Performance Level

e

Length

75mm

Product details

Two-hand control relay

Safety relay for two-handed control according to machines directives and the following standards: EN60 204, EN 292, NF E09 34//09 035.
Equipped with a feedback loop for automatic control of relays or external switches.
For installation on DIN rail.

Approvals

INRS