Pilz Dual-Channel Safety Relay, 24V dc, 3 Safety Contacts

RS Stock No.: 758-412Brand: PilzManufacturers Part No.: PNOZ 8 24Vdc
brand-logo
View all in Safety Relays

Technical documents

Specifications

Brand

Pilz

Supply Voltage

24V dc

Number of Channels

2

Safety Contacts

3

Auxiliary Contacts

1

Terminal Type

Screw

Width

90mm

Depth

121mm

Length

87mm

Product details

PNOZ/8 Safety Relays

Can be used as safety gate monitor, emergency stop unit or light curtain monitoring
Semiconductor outputs for healthy and fault signals
Solid state outputs are rated at 50mA at 24Vdc with short circuit protection incorporated
Single and dual channel input
Recognises short circuited inputs
A safety cut-out is triggered should an earth fault or a short across the key contacts occur

Standards

VDE 0113; EN 60204-1; IEC 204-1

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Pilz Dual-Channel Safety Relay, 24V dc, 3 Safety Contacts

P.O.A.

Pilz Dual-Channel Safety Relay, 24V dc, 3 Safety Contacts
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Pilz

Supply Voltage

24V dc

Number of Channels

2

Safety Contacts

3

Auxiliary Contacts

1

Terminal Type

Screw

Width

90mm

Depth

121mm

Length

87mm

Product details

PNOZ/8 Safety Relays

Can be used as safety gate monitor, emergency stop unit or light curtain monitoring
Semiconductor outputs for healthy and fault signals
Solid state outputs are rated at 50mA at 24Vdc with short circuit protection incorporated
Single and dual channel input
Recognises short circuited inputs
A safety cut-out is triggered should an earth fault or a short across the key contacts occur

Standards

VDE 0113; EN 60204-1; IEC 204-1