Pinet Stainless Steel Piano Hinge, Screw Fixing, 100mm x 100mm x 2mm
RS Stock No.: 330-8206Brand: Pinet
Technical documents
Specifications
Brand
PinetMaterial
Stainless Steel
Hinge Type
Piano Hinge
Length
100mm
Width
100mm
Thickness
2mm
Fixing Method
Screw
Fixing Hole Size
3.5mm
P.O.A.
Pinet Stainless Steel Piano Hinge, Screw Fixing, 100mm x 100mm x 2mm
2
P.O.A.
Pinet Stainless Steel Piano Hinge, Screw Fixing, 100mm x 100mm x 2mm
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 2 - 10 | P.O.A. |
| 12 - 22 | P.O.A. |
| 24+ | P.O.A. |
Technical documents
Specifications
Brand
PinetMaterial
Stainless Steel
Hinge Type
Piano Hinge
Length
100mm
Width
100mm
Thickness
2mm
Fixing Method
Screw
Fixing Hole Size
3.5mm