Pinet Stainless Steel, Steel Piano Hinge, 50mm x 50mm x 2mm
RS Stock No.: 436-6792Brand: Pinet
Technical documents
Specifications
Brand
PinetMaterial
Stainless Steel, Steel
Hinge Type
Piano Hinge
Length
50mm
Width
50mm
Thickness
2mm
Fixing Hole Size
5mm
P.O.A.
Pinet Stainless Steel, Steel Piano Hinge, 50mm x 50mm x 2mm
2
P.O.A.
Pinet Stainless Steel, Steel Piano Hinge, 50mm x 50mm x 2mm
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 2 - 10 | P.O.A. |
| 12 - 48 | P.O.A. |
| 50 - 98 | P.O.A. |
| 100+ | P.O.A. |
Technical documents
Specifications
Brand
PinetMaterial
Stainless Steel, Steel
Hinge Type
Piano Hinge
Length
50mm
Width
50mm
Thickness
2mm
Fixing Hole Size
5mm