Pinet Stainless Steel with a Riveted Pin, Screw Fixing, 100mm x 80mm x 3mm

RS Stock No.: 330-8234Brand: Pinet
View all in Hinges

Technical documents

Specifications

Brand

Pinet

Material

Stainless Steel

Length

100mm

Width

80mm

Thickness

3mm

Fixing Method

Screw

Pin Style

Riveted

Fixing Hole Size

3.5mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Pinet Stainless Steel with a Riveted Pin, Screw Fixing, 100mm x 80mm x 3mm

P.O.A.

Pinet Stainless Steel with a Riveted Pin, Screw Fixing, 100mm x 80mm x 3mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
2 - 10P.O.A.
12 - 22P.O.A.
24+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Pinet

Material

Stainless Steel

Length

100mm

Width

80mm

Thickness

3mm

Fixing Method

Screw

Pin Style

Riveted

Fixing Hole Size

3.5mm

You may be interested in