Pinet Stainless Steel with a Riveted Pin, Screw Fixing, 100mm x 100mm x 2.5mm
RS Stock No.: 330-8240Brand: Pinet
Technical documents
Specifications
Brand
PinetMaterial
Stainless Steel
Length
100mm
Width
100mm
Thickness
2.5mm
Fixing Method
Screw
Pin Style
Riveted
Fixing Hole Size
3.5mm
P.O.A.
Pinet Stainless Steel with a Riveted Pin, Screw Fixing, 100mm x 100mm x 2.5mm
2
P.O.A.
Pinet Stainless Steel with a Riveted Pin, Screw Fixing, 100mm x 100mm x 2.5mm
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 2 - 10 | P.O.A. |
| 12 - 22 | P.O.A. |
| 24+ | P.O.A. |
Technical documents
Specifications
Brand
PinetMaterial
Stainless Steel
Length
100mm
Width
100mm
Thickness
2.5mm
Fixing Method
Screw
Pin Style
Riveted
Fixing Hole Size
3.5mm