Planorga, 340mm Height, 680mm Width

RS Stock No.: 615-5768Brand: PlanorgaManufacturers Part No.: 29308
View all in Notice Boards

Technical documents

Specifications

Surface Type

Cork

Surface Colour

Natural

Frame Material

Aluminium

Height

340mm

Width

680mm

Product details

Phoenix display board

Wall display board for interior.
Natural 5 μm anodised aluminium frame.
Corners in grey RAL 7046 ABS
Crafted of 3 mm PMMA.
Grey or dark cork lacquered sheet metal front (5 mm plywood + 1 mm natural skin).
Security key slot through the PMMA.
External thickness of 27 mm, useful thickness of 11.8 mm.
Attachment with screws + wall plugs (provided).

Notice Boards

All the notice boards can be wall mounted.

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Planorga, 340mm Height, 680mm Width

P.O.A.

Planorga, 340mm Height, 680mm Width
Stock information temporarily unavailable.
You may be interested in

Technical documents

Specifications

Surface Type

Cork

Surface Colour

Natural

Frame Material

Aluminium

Height

340mm

Width

680mm

Product details

Phoenix display board

Wall display board for interior.
Natural 5 μm anodised aluminium frame.
Corners in grey RAL 7046 ABS
Crafted of 3 mm PMMA.
Grey or dark cork lacquered sheet metal front (5 mm plywood + 1 mm natural skin).
Security key slot through the PMMA.
External thickness of 27 mm, useful thickness of 11.8 mm.
Attachment with screws + wall plugs (provided).

Notice Boards

All the notice boards can be wall mounted.

You may be interested in