Platt Luggage Zinc Concealed Hinge with a Lift-off Pin, Right-Handed, Screw Fixing, 25.5mm x 20mm x 9.5mm

RS Stock No.: 258-4875Brand: Platt LuggageManufacturers Part No.: 96-142-RS
View all in Hinges

Technical documents

Specifications

Material

Zinc

Hinge Type

Concealed Hinge

Length

25.5mm

Width

20mm

Thickness

9.5mm

Fixing Method

Screw

Pin Style

Lift-off

Fixing Hole Size

M4

You may be interested in

P.O.A.

Platt Luggage Zinc Concealed Hinge with a Lift-off Pin, Right-Handed, Screw Fixing, 25.5mm x 20mm x 9.5mm

P.O.A.

Platt Luggage Zinc Concealed Hinge with a Lift-off Pin, Right-Handed, Screw Fixing, 25.5mm x 20mm x 9.5mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
2 - 10P.O.A.
12 - 48P.O.A.
50 - 98P.O.A.
100+P.O.A.
You may be interested in

Technical documents

Specifications

Material

Zinc

Hinge Type

Concealed Hinge

Length

25.5mm

Width

20mm

Thickness

9.5mm

Fixing Method

Screw

Pin Style

Lift-off

Fixing Hole Size

M4

You may be interested in