Technical documents
Specifications
Brand
PMANominal Size
29mm
Fitting Type
Splice Connector
Material
PA 12
Colour
Black
IP Rating
IP68
Country of Origin
Switzerland
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
PMA Splice Connector, Cable Conduit Fitting, 29mm Nominal Size, PA 12, Black
2
P.O.A.
PMA Splice Connector, Cable Conduit Fitting, 29mm Nominal Size, PA 12, Black
Stock information temporarily unavailable.
2
Buy in bulk
quantity | Unit price |
---|---|
2 - 22 | P.O.A. |
24 - 48 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
PMANominal Size
29mm
Fitting Type
Splice Connector
Material
PA 12
Colour
Black
IP Rating
IP68
Country of Origin
Switzerland