PMA Y Piece, Cable Conduit Fitting, 16 mm, 20 mm Nominal Size, PA 12, Black

RS Stock No.: 157-806Brand: PMAManufacturers Part No.: BEYR-171212
brand-logo
View all in Conduit Fittings

Technical documents

Specifications

Brand

PMA

Nominal Size

16 mm, 20 mm

Fitting Type

Y Piece

Material

PA 12

Colour

Black

IP Rating

IP68

Country of Origin

Switzerland

You may be interested in

P.O.A.

PMA Y Piece, Cable Conduit Fitting, 16 mm, 20 mm Nominal Size, PA 12, Black

P.O.A.

PMA Y Piece, Cable Conduit Fitting, 16 mm, 20 mm Nominal Size, PA 12, Black

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
4 - 44P.O.A.
48 - 96P.O.A.
100+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

PMA

Nominal Size

16 mm, 20 mm

Fitting Type

Y Piece

Material

PA 12

Colour

Black

IP Rating

IP68

Country of Origin

Switzerland

You may be interested in