PMA 90° Elbow, Cable Conduit Fitting, 32mm Nominal Size, M32, PA 12 with metal thread

RS Stock No.: 157-749Brand: PMAManufacturers Part No.: NEBV-M329-13
brand-logo
View all in Conduit Fittings

Technical documents

Specifications

Brand

PMA

Nominal Size

32mm

Fitting Type

90° Elbow

Thread Size

M32

Material

PA 12 with metal thread

IP Rating

IP68

Country of Origin

Switzerland

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

PMA 90° Elbow, Cable Conduit Fitting, 32mm Nominal Size, M32, PA 12 with metal thread

P.O.A.

PMA 90° Elbow, Cable Conduit Fitting, 32mm Nominal Size, M32, PA 12 with metal thread
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
2 - 22P.O.A.
24 - 48P.O.A.
50+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

PMA

Nominal Size

32mm

Fitting Type

90° Elbow

Thread Size

M32

Material

PA 12 with metal thread

IP Rating

IP68

Country of Origin

Switzerland

You may be interested in