Technical documents
Specifications
Brand
PMANominal Size
48mm
Fitting Type
Straight
Thread Size
M50
Material
PA 12 with metal thread
Colour
Black
IP Rating
IP68
Country of Origin
Switzerland
You may be interested in
Kopex Thread Converter, Conduit Fitting, 48mm Nominal Size, 50mm, Nylon 12, Black IP68 ratingBrand: Kopex
P.O.A.Each (In a Pack of 2) (ex VAT)
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
PMA Straight, Cable Conduit Fitting, 48mm Nominal Size, M50, PA 12 with metal thread, Black
2
P.O.A.
PMA Straight, Cable Conduit Fitting, 48mm Nominal Size, M50, PA 12 with metal thread, Black
Stock information temporarily unavailable.
2
Buy in bulk
quantity | Unit price |
---|---|
2 - 10 | P.O.A. |
12+ | P.O.A. |
You may be interested in
Kopex Thread Converter, Conduit Fitting, 48mm Nominal Size, 50mm, Nylon 12, Black IP68 ratingBrand: Kopex
P.O.A.Each (In a Pack of 2) (ex VAT)
Technical documents
Specifications
Brand
PMANominal Size
48mm
Fitting Type
Straight
Thread Size
M50
Material
PA 12 with metal thread
Colour
Black
IP Rating
IP68
Country of Origin
Switzerland
You may be interested in
Kopex Thread Converter, Conduit Fitting, 48mm Nominal Size, 50mm, Nylon 12, Black IP68 ratingBrand: Kopex
P.O.A.Each (In a Pack of 2) (ex VAT)