PMK PMS Series PMS221A Oscilloscope Probe, Passive Type, 150 MHz, 20 MHz, 10x, 1x, BNC Connector

RS Stock No.: 678-4004Brand: PMKManufacturers Part No.: PMS221A
brand-logo
View all in Oscilloscope Probes

Technical documents

Specifications

Brand

PMK

Probe Type

Passive

Attenuation

10x, 1x

Bandwidth

150 MHz, 20 MHz

Connector Type

BNC

Model Number p

PMS221A

Safety Category Level

CAT II

Safety Category Voltage

300 V, 55 V

Series

PMS

Safety Category

CAT II 300 V, CAT II 55V

Rise Time

18 ns, 2.4 ns

Country of Origin

Germany

View all in Oscilloscope Probes

Stock information temporarily unavailable.

P.O.A.

PMK PMS Series PMS221A Oscilloscope Probe, Passive Type, 150 MHz, 20 MHz, 10x, 1x, BNC Connector

P.O.A.

PMK PMS Series PMS221A Oscilloscope Probe, Passive Type, 150 MHz, 20 MHz, 10x, 1x, BNC Connector

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

PMK

Probe Type

Passive

Attenuation

10x, 1x

Bandwidth

150 MHz, 20 MHz

Connector Type

BNC

Model Number p

PMS221A

Safety Category Level

CAT II

Safety Category Voltage

300 V, 55 V

Series

PMS

Safety Category

CAT II 300 V, CAT II 55V

Rise Time

18 ns, 2.4 ns

Country of Origin

Germany