Polymaker 1.75mm Black PLA 3D Printer Filament, 1kg
Technical documents
Specifications
Brand
PolymakerMaterial Type
PLA
Printing Technology
FDM
Colour
Black
Weight
1kg
Diameter
1.75mm
Printing Material
PLA
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Polymaker 1.75mm Black PLA 3D Printer Filament, 1kg
1
P.O.A.
Polymaker 1.75mm Black PLA 3D Printer Filament, 1kg
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
PolymakerMaterial Type
PLA
Printing Technology
FDM
Colour
Black
Weight
1kg
Diameter
1.75mm
Printing Material
PLA
Country of Origin
China